Filter Your Search
1 - 1 of 1 results
|
AVE107M06D16T-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 6.3 V | 120 mA | 20 % | 2626 | 4.64 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 µA | 0.28 | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | TIN | FLAT | 6.3 mm | 5.3 mm | 6.6 mm | 6.6 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier |