Filter Your Search
1 - 10 of 57 results
|
AW-22-03-G-D-220-075
Samtec Inc
|
Check for Price | Yes | Yes | Active | 44 | 2 | 787.4 µm | 2 | 750 mA | MALE | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | PCB STACKING CNNCTR | 1000VAC V | NO | 5 GΩ | e4 | UL | -65 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | NO | ONE | RECTANGULAR | 3.048 mm | 10u inch | 0.12 inch | 0.208 inch | 0.693 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
AW-22-03-G-D-210-075
Samtec Inc
|
Check for Price | Yes | Yes | Active | 44 | 2 | 787.4 µm | 2 | 750 mA | MALE | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | PCB STACKING CNNCTR | 1000VAC V | NO | 5 GΩ | e4 | UL | -65 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | NO | ONE | RECTANGULAR | 3.048 mm | 10u inch | 0.12 inch | 0.198 inch | 0.693 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
AW-22-03-G-D-215-075
Samtec Inc
|
Check for Price | Yes | Yes | Active | 44 | 2 | 787.4 µm | 2 | 750 mA | MALE | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | PCB STACKING CNNCTR | 1000VAC V | NO | 5 GΩ | e4 | UL | -65 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | NO | ONE | RECTANGULAR | 3.048 mm | 10u inch | 0.12 inch | 0.203 inch | 0.693 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
AW-22-03-G-D-122-160
Samtec Inc
|
Check for Price | Active | 44 | 2 | 800 µm | 2.2 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
AW-22-03-G-D-185-075
Samtec Inc
|
Check for Price | Yes | Yes | Active | 44 | 2 | 787.4 µm | 2 | 750 mA | MALE | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | PCB STACKING CNNCTR | 1000VAC V | NO | 5 GΩ | e4 | UL | -65 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | NO | ONE | RECTANGULAR | 3.048 mm | 10u inch | 0.12 inch | 0.173 inch | 0.693 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
AW-22-03-G-D-122-175
Samtec Inc
|
Check for Price | Yes | Yes | Active | 44 | 2 | 800 µm | 2.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||
|
AW-22-03-G-D-195-075
Samtec Inc
|
Check for Price | Yes | Yes | Active | 44 | 2 | 787.4 µm | 2 | 750 mA | MALE | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | PCB STACKING CNNCTR | 1000VAC V | NO | 5 GΩ | e4 | UL | -65 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | NO | ONE | RECTANGULAR | 3.048 mm | 10u inch | 0.12 inch | 0.183 inch | 0.693 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
AW-22-03-G-D-190-075
Samtec Inc
|
Check for Price | Yes | Yes | Active | 44 | 2 | 787.4 µm | 2 | 750 mA | MALE | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | PCB STACKING CNNCTR | 1000VAC V | NO | 5 GΩ | e4 | UL | -65 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | NO | ONE | RECTANGULAR | 3.048 mm | 10u inch | 0.12 inch | 0.178 inch | 0.693 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
AW-22-03-G-D-230-075-A
Samtec Inc
|
Check for Price | Yes | Active | 64 | 2 | 800 µm | 2.2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
AW-22-03-G-D-170-075
Samtec Inc
|
Check for Price | Yes | Yes | Active | 44 | 2 | 787.4 µm | 2 | 750 mA | MALE | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | PCB STACKING CNNCTR | 1000VAC V | NO | 5 GΩ | e4 | UL | -65 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | NO | ONE | RECTANGULAR | 3.048 mm | 10u inch | 0.12 inch | 0.158 inch | 0.693 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |