Filter Your Search
1 - 1 of 1 results
|
AWAP08126
Panasonic Electronic Components
|
Check for Price | Obsolete | 850 nm | 20 dB | 1 dB | SWITCH | IT ALSO OPERATES AT 1310 NM WAVELENGTH | TELCORDIA-GR-1221-CORE | 62.5/125/900, MMF | 100 mW | 10000000 Cycle(s) | 1X2 | LATCHING | 10 ms | 4.5 V | -40 °C | 70 °C | SC/AdPC CONNECTOR | BOX | 9 mm | 50 mm | 16 mm | PANASONIC CORP | unknown |