Filter Your Search
1 - 3 of 3 results
|
AWHW26A-0202-T-R
ASSMANN WSW components GmbH
|
Check for Price | Yes | Obsolete | 26 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYESTER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.356 inch | 1.6 inch | 0.126 inch | ASSMANN ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
AWHW-26-A-0-2-0-2-T
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 26 | 2 | 2.54 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | GOLD FLASH OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | POLARIZED HOUSING | e3 | UL,VDE | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.354 inch | 0.523 inch | 1.6 inch | 0.126 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | 8536.69.40.40 | ||||
|
AWHW-26A-0202-T
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 26 | 2 | 2.54 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | GOLD FLASH OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | POLARIZED HOUSING | e3 | UL,VDE | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.354 inch | 0.523 inch | 1.6 inch | 0.126 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | 8536.69.40.40 |