Filter Your Search
1 - 3 of 3 results
![]() |
AX3DAF2-100.0000T
Abracon Corporation
|
Check for Price | Yes | Active | 100 MHz | 25 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 500 ps | NO | 500 ps | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.0mm | ABRACON LLC | compliant | Clock | ||
![]() |
AX3DAF2-100.0000T3
Abracon Corporation
|
Check for Price | Yes | Active | 100 MHz | 25 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 500 ps | NO | 500 ps | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.0mm | ABRACON LLC | compliant | Clock | ||
![]() |
AX3DAF2-100.0000
Abracon Corporation
|
Check for Price | Yes | Active | 100 MHz | 25 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTRAY OUTPUT; BULK | 500 ps | NO | 500 ps | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.0mm | ABRACON LLC | compliant | Clock |