Filter Your Search
1 - 6 of 6 results
|
AX5DAF1-210.0000
Abracon Corporation
|
Check for Price | Yes | Active | 210 MHz | 20 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK | 400 ps | NO | 400 ps | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.4mm | ABRACON LLC | compliant | Clock | ABRACON | |||||
|
AX5DAF1-2100.0000T
Abracon Corporation
|
Check for Price | Yes | Active | 2.1 GHz | 20 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 400 ps | NO | 400 ps | 65 mA | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.12X.2,50/31 | YES | 5.0mm x 3.2mm x 1.3mm | ABRACON LLC | compliant | Clock | ABRACON | ||
|
AX5DAF1-2100.0000C
Abracon Corporation
|
Check for Price | Yes | Obsolete | 2.1 GHz | 20 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | 400 ps | NO | 400 ps | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.4mm | ABRACON LLC | compliant | Clock | ABRACON | |||||
|
AX5DAF1-210.0000C
Abracon Corporation
|
Check for Price | Yes | Obsolete | 210 MHz | 20 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | 400 ps | NO | 400 ps | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.4mm | ABRACON LLC | compliant | Clock | ABRACON | |||||
|
AX5DAF1-2100.0000
Abracon Corporation
|
Check for Price | Yes | Active | 2.1 GHz | 20 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 400 ps | NO | 400 ps | 65 mA | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.12X.2,50/31 | YES | 5.0mm x 3.2mm x 1.3mm | ABRACON LLC | compliant | Clock | ABRACON | ||
|
AX5DAF1-210.0000T
Abracon Corporation
|
Check for Price | Yes | Active | 210 MHz | 20 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 400 ps | NO | 400 ps | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.4mm | ABRACON LLC | compliant | Clock | ABRACON |