Filter Your Search
1 - 3 of 3 results
|
AX7DCF1-672.1627C
Abracon Corporation
|
Check for Price | Yes | Obsolete | 672.1627 MHz | 25 % | 100 OHM | 1.8 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | 350 ps | NO | 350 ps | 1.89 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||
|
AX7DCF1-672.1627
Abracon Corporation
|
Check for Price | Yes | Active | 672.1627 MHz | 25 % | 100 OHM | 1.8 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100/83 | YES | NICKEL GOLD | 7.0mm x 5.0mm x 1.8mm | ABRACON LLC | compliant | Clock | ABRACON | ||
|
AX7DCF1-672.1627T
Abracon Corporation
|
Check for Price | Yes | Active | 672.1627 MHz | 25 % | 100 OHM | 1.8 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100/83 | YES | NICKEL GOLD | 7.0mm x 5.0mm x 1.8mm | ABRACON LLC | compliant | Clock | ABRACON |