Parametric results for: Auto under Auto Transformers

Filter Your Search

1 - 10 of 397 results

All Filters
|
-
-
-
-
-
-
-
-
Transformer Type: AUTO TRANSFORMER
Select parts from the table below to compare.
Compare
Compare
N-1X
Triad Magnetics
$22.5721 Yes Yes Active 230 V 1.5 kV 115 V AUTO TRANSFORMER POWER 50 VA CHASSIS MOUNT NO 57.94 mm 93.66 mm 50.8 mm EAR99 8504.31.40.65
N-2X
Triad Magnetics
$30.4722 Yes Yes Active 230 V 1.5 kV 115 V 870 mA AUTO TRANSFORMER POWER 100 VA CHASSIS MOUNT NO 66.68 mm 101.6 mm 52.39 mm EAR99 8504.31.40.65
170
Hammond Manufacturing
$42.0116 Yes Active 230 V 230 V AUTO TRANSFORMER 230 V 115 V 50 VA CHASSIS MOUNT NO 66.8 mm 66.8 mm 55.63 mm EAR99 8504.31.40.65
170A
Hammond Manufacturing
$42.3894 Yes Active 230 V 230 V AUTO TRANSFORMER 100 VA CSA CHASSIS MOUNT NO 78.74 mm 76.2 mm 63.5 mm EAR99 8504.31.40.65
F-302U
Triad Magnetics
$45.3791 Yes Yes Active 277 V 115 V AUTO TRANSFORMER 150 VA CHASSIS MOUNT NO 71.44 mm 85.73 mm 57.15 mm EAR99 8504.31.40.65
168B
Hammond Manufacturing
$49.9979 Yes Active 115 V 125 V AUTO TRANSFORMER 200 VA CSA CHASSIS MOUNT NO 96.52 mm 83.82 mm 79.502 mm EAR99 8504.31.40.65
N-6U
Triad Magnetics
$50.8359 Yes Yes Active 230 V 115 V AUTO TRANSFORMER 200 VA CHASSIS MOUNT NO 85.73 mm 71.44 mm 71.44 mm EAR99 8504.31.40.65
N-3MG
Triad Magnetics
$58.7630 Yes Yes Active 230 V 115 V AUTO TRANSFORMER 85 VA CHASSIS MOUNT NO 91.28 mm 88.9 mm 75.41 mm EAR99 8504.31.40.65
170AE
Hammond Manufacturing
$61.5122 Yes Active 230 V 230 V AUTO TRANSFORMER 100 VA CSA CHASSIS MOUNT NO 104.14 mm 101.6 mm 79.502 mm EAR99 8504.31.40.65
170B
Hammond Manufacturing
$66.2697 Yes Active 230 V 230 V AUTO TRANSFORMER 200 VA CSA CHASSIS MOUNT NO 96.52 mm 88.9 mm 79.502 mm EAR99 8504.31.40.65 Compliant