Filter Your Search
1 - 1 of 1 results
|
B-15-155C-T-SFC4-GR
Source Photonics
|
Check for Price | Yes | Yes | Active | 1.53 µm | 1.48 µm | 1.6 µm | -33 dBm | 5 V | LASER DIODE | TRANSCEIVER | 1 X 9 ARRAY | GR-468, OC-3, SDH, SONET, STM-1 | 155 Mbps | 155 Mbps | SMF | 281 µW | 5.25 V | 4.75 V | 70 °C | FC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.8 mm | 27.5 mm | 25.4 mm | SOURCE PHOTONICS INC | unknown |