Filter Your Search
1 - 10 of 3,369 results
|
T55B337M2R5C0070
Vishay Intertechnologies
|
$0.3367 | Yes | Active | 330 µF | 2.5 V | 544 mA | 20 % | 1411 | 70 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 82.5 µA | 0.08 | e4 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | NICKEL PALLADIUM GOLD | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.21.00.50 | Vishay | |||||
|
T55B337M2R5C0035
Vishay Intertechnologies
|
$0.3798 | Yes | Active | 330 µF | 2.5 V | 772 mA | 20 % | 1411 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 82.5 µA | 0.08 | e4 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | NICKEL PALLADIUM GOLD | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.21.00.50 | Vishay | |||||
|
TCJB337M002R0070
Kyocera AVX Components
|
$0.4106 | Yes | Active | 330 µF | 2.5 V | 600 mA | 20 % | 1210 | 70 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 82.5 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
TCJB337M002R0045
Kyocera AVX Components
|
$0.4493 | Yes | Active | 330 µF | 2.5 V | 800 mA | 20 % | 1210 | 45 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 82.5 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
T55B337M2R5C0025
Vishay Sprague
|
$0.4639 | Yes | Yes | Active | unknown | Vishay | ||||||||||||||||||||||||||||||||||
|
T55B337M2R5C0035
Vishay Sprague
|
$0.4639 | Yes | Yes | Active | unknown | Vishay | ||||||||||||||||||||||||||||||||||
|
T55B337M2R5C0025
Vishay Intertechnologies
|
$0.4707 | Yes | Active | 330 µF | 2.5 V | 912 mA | 20 % | 1411 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 82.5 µA | 0.08 | e4 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | NICKEL PALLADIUM GOLD | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | , 1411 | compliant | EAR99 | 8532.21.00.50 | Vishay | |||||
|
T55B337M2R5C0070
Vishay Sprague
|
$0.5046 | Yes | Yes | Active | unknown | Vishay | ||||||||||||||||||||||||||||||||||
![]() |
T520B337M2R5ATE035
KEMET Corporation
|
$0.5226 | Yes | Yes | Active | 330 µF | 2.5 V | 475 mA | 20 % | 1411 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 82.5 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | KEMET | ||||
![]() |
T490B337M004ATE800
KEMET Corporation
|
$0.5381 | Yes | Yes | Active | 330 µF | 4 V | 130.4 mA | 20 % | 1411 | 800 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 13.2 µA | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | 800 µm | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | KEMET |