Filter Your Search
1 - 10 of 2,035 results
|
WBDDQSC-B-04-1173-D-A
TT Electronics Resistors
|
Check for Price | Obsolete | 117 kΩ | 0.5 % | 50 mW | 1109 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 117 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 23 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
WBDDSS4-B-04-11R3-F-
TT Electronics Resistors
|
Check for Price | Obsolete | 11.3 Ω | 1 % | 50 mW | 0707 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 11.3 Ω | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 7 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
WBDDSS8-B-04-1173-B-F
TT Electronics Resistors
|
Check for Price | Obsolete | 117 kΩ | 0.1 % | 50 mW | 1408 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 117 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 15 | 16 | Tray | ONE SURFACE | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
WBDDSS4-B-04-1132-D-G
TT Electronics Resistors
|
Check for Price | Obsolete | 11.3 kΩ | 0.5 % | 50 mW | 0707 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 11.3 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 7 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
WBDDSS8-B-04-1173-B-G
TT Electronics Resistors
|
Check for Price | Obsolete | 117 kΩ | 0.1 % | 50 mW | 1408 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 117 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 15 | 16 | Tray | ONE SURFACE | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
WBDDSS4-B-04-1152-F-C
TT Electronics Resistors
|
Check for Price | Obsolete | 11.5 kΩ | 1 % | 50 mW | 0707 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 11.5 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 7 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
WBDDSS4-B-04-1113-D-B
TT Electronics Resistors
|
Check for Price | Obsolete | 111 kΩ | 0.5 % | 50 mW | 0707 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 111 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 7 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
WBDDSS4-B-04-1184-B-F
TT Electronics Resistors
|
Check for Price | Obsolete | 1.18 MΩ | 0.1 % | 50 mW | 0707 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 1.18 MΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 7 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
WBDDSS4-B-04-11R0-J-G
TT Electronics Resistors
|
Check for Price | Obsolete | 11 Ω | 5 % | 50 mW | 0707 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 11 Ω | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 7 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
WBDDSS8-B-04-1134-F-
TT Electronics Resistors
|
Check for Price | Obsolete | 1.13 MΩ | 1 % | 50 mW | 1408 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 1.13 MΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 15 | 16 | Tray | ONE SURFACE | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 |