Filter Your Search
1 - 10 of 798 results
|
WBDDSS4-B-04-5110-C-
TT Electronics Resistors
|
Check for Price | Obsolete | 511 Ω | 0.25 % | 50 mW | 0707 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 511 Ω | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 7 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
WBDDSS8-B-04-5172-B-D
TT Electronics Resistors
|
Check for Price | Obsolete | 51.7 kΩ | 0.1 % | 50 mW | 1408 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 51.7 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 15 | 16 | Tray | ONE SURFACE | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
WBDDQSC-B-04-5173-D-
TT Electronics Resistors
|
Check for Price | Obsolete | 517 kΩ | 0.5 % | 50 mW | 1109 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 517 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 23 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
B04511JY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 510 Ω | 5 % | 125 mW | 2112 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 2 | NO | 200 V | 125 °C | -55 °C | Miniature | 1 | 4 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 5.334 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||
|
WBDDQSC-B-04-5110-B-C
TT Electronics Resistors
|
Check for Price | Obsolete | 511 Ω | 0.1 % | 50 mW | 1109 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 511 Ω | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 23 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
WBDDQSC-B-04-5171-C-A
TT Electronics Resistors
|
Check for Price | Obsolete | 5.17 kΩ | 0.25 % | 50 mW | 1109 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 5.17 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 23 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
WBDDSS4-B-04-5171-D-
TT Electronics Resistors
|
Check for Price | Obsolete | 5.17 kΩ | 0.5 % | 50 mW | 0707 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 5.17 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 7 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
WBDDSS4-B-04-5101-J-B
TT Electronics Resistors
|
Check for Price | Obsolete | 5.1 kΩ | 5 % | 50 mW | 0707 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 5.1 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 7 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | |||||
|
WBDDSS4-B-04-5173-D-B
TT Electronics Resistors
|
Check for Price | Obsolete | 517 kΩ | 0.5 % | 50 mW | 0707 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 517 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 7 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
WBDDQSC-B-04-5172-C-D
TT Electronics Resistors
|
Check for Price | Obsolete | 51.7 kΩ | 0.25 % | 50 mW | 1109 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 51.7 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 23 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 |