Filter Your Search
1 - 10 of 2,139 results
|
SON-NS7B-05-10R7-FG
TT Electronics Resistors
|
Check for Price | No | Active | 10.7 Ω | 1 % | 100 mW | 3615 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 13 | 14 | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 9.144 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
WBDDSS8-B-05-1013-C-D
TT Electronics Resistors
|
Check for Price | Obsolete | 101 kΩ | 0.25 % | 50 mW | 1408 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 101 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 15 | 16 | Tray | ONE SURFACE | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||
|
WBDDQSC-B-05-1022-F-
TT Electronics Resistors
|
Check for Price | Obsolete | 10.2 kΩ | 1 % | 50 mW | 1109 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 10.2 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 23 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||
|
WBDDQSC-B-05-1090-D-F
TT Electronics Resistors
|
Check for Price | Obsolete | 109 Ω | 0.5 % | 50 mW | 1109 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 109 Ω | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 23 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||
|
WBDDQSC-B-05-1051-D-F
TT Electronics Resistors
|
Check for Price | Obsolete | 1.05 kΩ | 0.5 % | 50 mW | 1109 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 1.05 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 23 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||
|
SON-NS7B-05-10R9-C
TT Electronics Resistors
|
Check for Price | No | Active | 10.9 Ω | 0.25 % | 100 mW | 3615 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 13 | 14 | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 9.144 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
WBDDSS4-B-05-1063-D-C
TT Electronics Resistors
|
Check for Price | Obsolete | 106 kΩ | 0.5 % | 50 mW | 0707 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 106 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 7 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||
|
WBDDQSC-B-05-1070-D-
TT Electronics Resistors
|
Check for Price | Obsolete | 107 Ω | 0.5 % | 50 mW | 1109 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 107 Ω | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 23 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||
|
WBDDSS4-B-05-1012-B-C
TT Electronics Resistors
|
Check for Price | Obsolete | 10.1 kΩ | 0.1 % | 50 mW | 0707 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 10.1 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 7 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||
|
WBDDSS4-B-05-1072-C-A
TT Electronics Resistors
|
Check for Price | Obsolete | 10.7 kΩ | 0.25 % | 50 mW | 0707 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 10.7 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 7 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 |