Filter Your Search
1 - 1 of 1 results
|
|
B05B-PASK-1(LF)(SN)
JST Manufacturing
|
Check for Price Buy | Yes | Yes | Active | 5 | 1 | 2 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | TIN OVER COPPER | STRAIGHT | BOARD CONNECTOR | SHROUDED, TOP ENTRY | 800VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | PEG | PREASSEM CONN | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.209 inch | 0.303 inch | 0.472 inch | 0.118 inch | ROHS COMPLIANT | Compliant | EAR99 | 8536.69.40.40 |