Parametric results for: B06B-PASK-1(LF)(SN) under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: b06bpask1lfsn
Select parts from the table below to compare.
Compare
Compare
B06B-PASK-1(LF)(SN)
JST Manufacturing
$0.2573 Yes Yes Active 6 1 2 mm 1 20 mΩ 3 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE TIN OVER COPPER STRAIGHT BOARD CONNECTOR SHROUDED, TOP ENTRY 800VAC V NO 1 GΩ NO NO e3 NO UL 94V-0 -25 °C 85 °C PEG PREASSEM CONN Tin (Sn) COPPER ALLOY RECTANGULAR SQ PIN-SKT WHITE 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.209 inch 0.303 inch 0.552 inch 0.118 inch J S T MFG CO LTD ROHS COMPLIANT unknown EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)