Filter Your Search
1 - 7 of 7 results
|
SE005B105K0/105K0DD
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 105 kΩ | 0.5 % | 1 W | PCB Mount | 5 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | ISOLATED | 125 °C | -25 °C | Conformal Coated | 1 | 10 | 5 mm | 12 mm | 29 mm | 2.7 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||||
|
SE004B105K0/105K0BT
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 105 kΩ | 0.1 % | 1 W | PCB Mount | 5 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | ISOLATED | 4 | 125 °C | -25 °C | Conformal Coated | 1 | 8 | 5 mm | 12 mm | 29 mm | 2.7 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||||||
|
SE004B105K0/105K0FB
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 105 kΩ | 1 % | 1 W | PCB Mount | 5 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | ISOLATED | 4 | 125 °C | -25 °C | Conformal Coated | 1 | 8 | 5 mm | 12 mm | 29 mm | 2.7 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||||||
|
SE004B105K0/105K0BA
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 105 kΩ | 0.1 % | 1 W | PCB Mount | 5 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | ISOLATED | 4 | 125 °C | -25 °C | Conformal Coated | 1 | 8 | 5 mm | 12 mm | 29 mm | 2.7 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||||||
|
ACAS0612105KB105KATP5
Vishay Intertechnologies
|
Check for Price | Yes | Active | 105 kΩ | 0.5 % | 125 mW | 1206 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 8 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 3.2 mm | 1.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||
|
SE002B105K0/105K0FA
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 105 kΩ | 1 % | 1 W | PCB Mount | 5 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | ISOLATED | 2 | 125 °C | -25 °C | Conformal Coated | 1 | 4 | 5 mm | 12 mm | 29 mm | 2.7 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||||||
|
SE004B105K0/105K0AQ
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 105 kΩ | 0.05 % | 1 W | PCB Mount | 5 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | ISOLATED | 4 | 125 °C | -25 °C | Conformal Coated | 1 | 8 | 5 mm | 12 mm | 29 mm | 2.7 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 |