Filter Your Search
1 - 10 of 29 results
|
HSRN16SB10700DA
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 400 mW | 2740 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 1.07 kΩ | BUSSED | 1 | 70 °C | YES | 2 ppm/°C | 100 V | e4 | 150 °C | -55 °C | 8 | 16 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | GULL WING | MINI-SYSTEMS INC | CHIP | unknown | EAR99 | 8533.21.00.20 | ||||||||||
|
BCN164AB1070F7
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 107 Ω | 1 % | 250 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 107 Ω | ISOLATED | 4 | 70 °C | 107 Ω | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.6 mm | 3.2 mm | BI TECHNOLOGIES CORP | SMT, 1306 | compliant | EAR99 | 8533.21.00.20 | |||
|
HSRN14SB10702FA
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Obsolete | 1 % | 400 mW | 2635 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 107 kΩ | BUSSED | 1 | 70 °C | YES | 2 ppm/°C | 100 V | e4 | 150 °C | -55 °C | 7 | 14 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | GULL WING | MINI-SYSTEMS INC | CHIP | unknown | EAR99 | 8533.21.00.20 | ||||||||||
|
HSRN16SB10702FA
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Obsolete | 1 % | 400 mW | 2740 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 107 kΩ | BUSSED | 1 | 70 °C | YES | 2 ppm/°C | 100 V | e4 | 150 °C | -55 °C | 8 | 16 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | GULL WING | MINI-SYSTEMS INC | CHIP | unknown | EAR99 | 8533.21.00.20 | ||||||||||
|
HSRN16SB10702BA
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 400 mW | 2740 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 107 kΩ | BUSSED | 1 | 70 °C | YES | 2 ppm/°C | 100 V | e4 | 150 °C | -55 °C | 8 | 16 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | GULL WING | MINI-SYSTEMS INC | CHIP | unknown | EAR99 | 8533.21.00.20 | ||||||||||
|
BR27APTTEB1070F
KOA Corporation
|
Check for Price | Obsolete | 107 Ω | 1 % | 50 mW | 3512 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 25 V | e3 | 125 °C | -55 °C | Rectangular | 27 | RECTANGULAR PACKAGE | TR, Embossed Plastic | Matte Tin (Sn) | 1.15 mm | 9 mm | 3 mm | KOA CORP | SMT, 3512 | unknown | EAR99 | ||||||||||||||||
|
BR27APTTEB1070F
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 107 Ω | 1 % | 50 mW | 3512 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 25 V | e3 | 125 °C | -55 °C | Rectangular | 27 | RECTANGULAR PACKAGE | TR, Embossed Plastic | Matte Tin (Sn) | 1.15 mm | 9 mm | 3 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | ||||||||||||||||
|
HSRN16SB10700BA
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 400 mW | 2740 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 1.07 kΩ | BUSSED | 1 | 70 °C | YES | 2 ppm/°C | 100 V | e4 | 150 °C | -55 °C | 8 | 16 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | GULL WING | MINI-SYSTEMS INC | , 2740 | unknown | EAR99 | 8533.21.00.20 | ||||||||||
|
CNP34B1070CB-50LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 62.5 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 107 Ω | ISOLATED | 4 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WRAPAROUND | CAL-CHIP ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | |||||||||||
|
RTYS03ETE1070B1070BB
KOA Speer Electronics Inc
|
Check for Price | No | No | Active | 0.1 % | SURFACE MOUNT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 107 Ω | DIVIDER | 1 | 70 °C | 107 Ω | YES | 5 ppm/°C | 100 V | e0 | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | TAPE, EMBOSSED PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) | GULL WING | KOA SPEER ELECTRONICS INC | SOT-23 | not_compliant | EAR99 |