Filter Your Search
1 - 10 of 626 results
|
SHF-026-B111-95/BR5J
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 26 | 3 | 2.286 mm | 3 | 30 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | ROHS COMPLIANT | 1000VAC V | 3.4194 N | 1 GΩ | .1946 N | e3 | UL | -55 °C | 105 °C | PLUG | Tin (Sn) | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.078 inch | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | 1.9812 mm | NICKEL | SOLDER | 0.394 inch | 0.451 inch | 1.541 inch | 0.291 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
SHF-026-B111-95/BR2J
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 26 | 3 | 2.286 mm | 3 | 30 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | ROHS COMPLIANT | 1000VAC V | 3.4194 N | 1 GΩ | .1946 N | e3 | UL | -55 °C | 105 °C | PLUG | Tin (Sn) | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.078 inch | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | 1.9812 mm | NICKEL | SOLDER | 0.394 inch | 0.451 inch | 1.541 inch | 0.209 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
DB111949-43
ITT Interconnect Solutions
|
Check for Price | Active | 13 | FEMALE | BOARD | POLYESTER | 3/B | STEEL | D SUBMINIATURE CONNECTOR | COMPATIBLE CONTACTS: 110238-1014; 110238... more | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NO | YES | GENERAL PURPOSE | TIN | SOLDER | ITT CANNON | compliant | |||||||||||||||||||||||||||||||||||
|
SDM-025-B111-95/FBR4J
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 25 | 2 | 2.7686 mm | 2 | 30 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | ROHS, WITH FERRITE FILTER | 1000VAC V | YES | 3.336 N | 1 GΩ | .1946 N | e3 | UL | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.112 inch | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.8448 mm | NICKEL | SOLDER | 0.494 inch | 0.453 inch | 2.088 inch | 0.126 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.30 | |||||||||||
|
SHF-015-B111-95/TJ
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 15 | 3 | 2.286 mm | 3 | 30 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | ROHS COMPLIANT | 1000VAC V | 3.4194 N | 1 GΩ | .1946 N | e3 | UL | -55 °C | 105 °C | PLUG | TIN | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.078 inch | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | 1.9812 mm | NICKEL | SOLDER | 0.394 inch | 0.451 inch | 1.213 inch | 0.209 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
MTB1-11SH011-L-FR022
C&K
|
Check for Price | Active | 11 | FEMALE | CABLE | GLASS FILLED THERMOSET | GOLD (50) OVER COPPER | D MICROMINIATURE CONNECTOR | MICROPIN | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||
|
SHF-026-B111-95/BR1J
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 26 | 3 | 2.286 mm | 3 | 30 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | ROHS COMPLIANT | 1000VAC V | 3.4194 N | 1 GΩ | .1946 N | e3 | UL | -55 °C | 105 °C | PLUG | Tin (Sn) | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.078 inch | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | 1.9812 mm | NICKEL | SOLDER | 0.394 inch | 0.451 inch | 1.541 inch | 0.15 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
MTB1-11PH011-AWG28-L-10-4-FR022
C&K
|
Check for Price | Active | 11 | MALE | CABLE | GLASS FILLED THERMOSET | GOLD (50) OVER COPPER | D MICROMINIATURE CONNECTOR | MICROPIN | NO | NO | NO | e4 | NO | 94V-0 | PLUG | GOLD (50) OVER COPPER | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||
|
SDM-015-B111-95/BR1J
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 15 | 2 | 2.7686 mm | 2 | 30 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | ROHS COMPLIANT | 1000VAC V | 3.4194 N | 1 GΩ | .1946 N | e3 | UL | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.112 inch | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.8448 mm | NICKEL | SOLDER | 0.494 inch | 0.451 inch | 1.541 inch | 0.126 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
G12-B-1-1-1-1
Amphenol Corporation
|
Check for Price | Active | FEMALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | ZINC ALLOY | GOLD (10) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD (100) OVER NICKEL | NO | NO | GENERAL PURPOSE | NICKEL | SOLDER | AMPHENOL CORP | unknown |