Filter Your Search
1 - 2 of 2 results
|
B12100-BDDST-1.000000
Bomar Crystal Company
|
Check for Price | Yes | Contact Manufacturer | 1 MHz | 100 % | 15 pF | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 35 mA | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | 5.0mm x 3.2mm x 1.3mm | BOMAR CRYSTAL CO | unknown | Clock | ||
|
B12100-BDDST-10.000000
Bomar Crystal Company
|
Check for Price | Yes | Contact Manufacturer | 10 MHz | 100 % | 15 pF | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 35 mA | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | 5.0mm x 3.2mm x 1.3mm | BOMAR CRYSTAL CO | unknown | Clock |