Filter Your Search
1 - 3 of 3 results
|
B125C7000-4000A
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 8 A | 1 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 250 V | 4 | 275 A | 1 | 250 V | Not Qualified | R-PSIP-W4 | UL RECOGNIZED | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | DIOTEC SEMICONDUCTOR AG | R-PSIP-W4 | 4 | compliant | EAR99 | 8541.10.00.80 | |||||
|
B125C7000-4000
SEMIKRON
|
Check for Price | Yes | Obsolete | 4.8 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 250 V | 4 | 250 A | 1 | Not Qualified | R-PSIP-W4 | e2 | UL RECOGNIZED | 150 °C | -50 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER | WIRE | SINGLE | SEMIKRON INTERNATIONAL | R-PSIP-W4 | 4 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
B125C7000-4000
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 4.8 A | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 250 V | 4 | 250 A | 1 | 1 | 150 °C | 260 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 |