Filter Your Search
1 - 2 of 2 results
|
B125FD
Diotec Semiconductor AG
|
$0.2104 | Yes | Active | 1 A | 1.3 V | 300 ns | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 250 V | 4 | 44 A | 1 | 250 V | Not Qualified | R-PDIP-T4 | UL RECOGNIZED | 1 | 150 °C | -50 °C | 260 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DIOTEC SEMICONDUCTOR AG | DIP | DIP-4 | 4 | compliant | EAR99 | 8541.10.00.80 | ||||
|
B125FD
SEMIKRON
|
Check for Price | Yes | Obsolete | 1 A | 1.3 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 250 V | 4 | 40 A | 1 | Not Qualified | R-PDIP-T4 | e2 | UL RECOGNIZED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER | THROUGH-HOLE | DUAL | SEMIKRON INTERNATIONAL | 8.30 X 6.40 MM, 3.10 MM HEIGHT, PLASTIC PACKAGE-4 | 4 | unknown | EAR99 | 8541.10.00.80 |