Filter Your Search
1 - 10 of 469 results
|
B165-0611-208-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 24 | 4 | 2.0066 mm | 4 | 20 mΩ | 1.5 A | FEMALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 15u inch | SOLDER | 0.315 inch | 0.368 inch | 0.492 inch | 0.118 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
72320-B165GR
Amphenol FCi
|
Check for Price | No | No | Obsolete | 16 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | TAPE AND REEL PACKAGING | 1000VAC V | NO | 2.224 N | 100 GΩ | CTR W/GUIDE SLOTS | .2502 N | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.36 inch | 0.64 inch | 1.56 inch | 0.15 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
B165-0312-208-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 12 | 4 | 2.0066 mm | 4 | 30 mΩ | 2 A | FEMALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | PLUG | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 15u inch | WIRE WRAP | 0.315 inch | 0.368 inch | 0.248 inch | 0.476 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
B165-0721-207-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 28 | 4 | 2.0066 mm | 4 | 20 mΩ | 1.5 A | MALE | BOARD | AU | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | RECEPTACLE | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.315 inch | 0.604 inch | 0.571 inch | 0.118 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
72330-B165
Amphenol FCi
|
Check for Price | No | No | Active | 16 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | TIN LEAD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | 2.224 N | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.36 inch | 0.64 inch | 1.56 inch | 0.15 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
B165-0312-209-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 12 | 4 | 2.0066 mm | 4 | 30 mΩ | 2 A | FEMALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | PLUG | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 30u inch | WIRE WRAP | 0.315 inch | 0.368 inch | 0.248 inch | 0.476 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
72251-B165T
Amphenol FCi
|
Check for Price | No | No | Obsolete | 16 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYCARBONATE | NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | TUBE PACKAGING | 1000VAC V | NO | 2.224 N | 100 GΩ | CTR W/GUIDE SLOTS | .2502 N | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.35 inch | 0.365 inch | 1.091 inch | 0.15 inch | FCI | compliant | ||||||||||
|
KLS1-207B-1-65-R1
KLS Electronic
|
Check for Price | Contact Manufacturer | 65 | 1 | 2 mm | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | NINGBO KLS IMP&EXP CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
72250-B165GA
Amphenol FCi
|
Check for Price | No | No | Obsolete | 16 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYCARBONATE | NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | TAPE&REEL PKG, W/ DATE CODE | 1000VAC V | NO | 2.224 N | 100 GΩ | CTR W/GUIDE SLOTS | .2502 N | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.35 inch | 0.365 inch | 1.091 inch | 0.15 inch | FCI | compliant | ||||||||||
|
B165-1111-208-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 44 | 4 | 2.0066 mm | 4 | 20 mΩ | 1.5 A | FEMALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 15u inch | SOLDER | 0.315 inch | 0.368 inch | 0.886 inch | 0.118 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 |