Filter Your Search
1 - 1 of 1 results
|
B20B-PADKS-1
JST Manufacturing
|
Check for Price | Contact Manufacturer | 20 | 2 | 2.0066 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN-PB ON CU | STRAIGHT | BOARD CONNECTOR | BAG PACKAGING | 800VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL, CSA | -25 °C | 85 °C | POSITIONING PIN | RECEPTACLE | TIN/LEAD OVER COPPER | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.374 inch | 0.402 inch | 0.866 inch | 0.134 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 |