Filter Your Search
1 - 1 of 1 results
|
B20B-PHDSS(LF)(SN)
JST Manufacturing
|
$0.4552 | Yes | Yes | Active | 20 | 2 | 2 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE66 | TIN OVER COPPER | STRAIGHT | BOARD CONNECTOR | TOP ENTRY, LOW PROFILE | 800VAC V | NO | 1 GΩ | POLARIZED KEY | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | Tin (Sn) - reflowed | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | 0.197 inch | 0.256 inch | 0.862 inch | 0.118 inch | J S T MFG CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) |