Filter Your Search
1 - 1 of 1 results
|
B2P-SHF-1AA(LF)(SN)
JST Manufacturing
|
$0.0879 | Yes | Yes | Active | 2 | 1 | 2.5 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE66 | TIN OVER COPPER | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e2 | NO | CSA;TUV;UL | 94V-0 | -25 °C | 85 °C | Tin/Copper (Sn/Cu) | BRASS | RECTANGULAR | SQ PIN-SKT | WHITE | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.22 inch | 0.126 inch | 0.134 inch | J S T MFG CO LTD | ROHS COMPLIANT | unknown | JST (JAPAN SOLDERLESS TERMINALS) |