Filter Your Search
1 - 2 of 2 results
|
B32021A3102K189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1 nF | 1.5 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | CLASS Y2 | 300 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 20 INCH | NO | MATTE TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32021A3102K189
TDK Corporation
|
Check for Price | Yes | Active | 1 nF | 1.5 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | CLASS Y2 | 300 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 20 INCH | NO | MATTE TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | TDK CORP | , | compliant | TDK |