Filter Your Search
1 - 7 of 7 results
|
B32231D1105M000
TDK Epcos
|
Check for Price | Yes | Obsolete | 1 µF | 100 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | 100 °C | -40 °C | 2 | TUBULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.60 | |||||||||||
|
B32231D1105K000
TDK Corporation
|
Check for Price | Yes | Obsolete | 1 µF | 100 V | 10 % | 7528 | 10 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | B32231 | 63 V | B32231 | 100 °C | -40 °C | 2 | Axial | Bulk | 800 µm | 12 mm | 19 mm | 7 mm | TDK CORP | , 7528 | unknown | EAR99 | 8532.25.00.80 | TDK | ||||||||
|
B32231D1105J000
TDK Epcos
|
Check for Price | Yes | Obsolete | 1 µF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | 100 °C | -40 °C | 2 | TUBULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.60 | TDK | ||||||||||
|
B32231D1105K000
TDK Epcos
|
Check for Price | Yes | Obsolete | 1 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | 100 °C | -40 °C | 2 | TUBULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.60 | TDK | ||||||||||
|
B32231D1105J000
TDK Corporation
|
Check for Price | Yes | Obsolete | 1 µF | 100 V | 5 % | 7528 | 5 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | B32231 | 100 °C | -40 °C | 2 | Axial | Bulk | 800 µm | 12 mm | 19 mm | 7 mm | TDK CORP | , 7528 | unknown | EAR99 | 8532.25.00.80 | TDK | |||||||||
|
B32231-D1105-M
TDK Epcos
|
Check for Price | Yes | Obsolete | 1 µF | 100 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | 100 °C | -40 °C | 2 | TUBULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.60 | |||||||||||
|
B32231-D1105-K
TDK Epcos
|
Check for Price | Yes | Obsolete | 1 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | 100 °C | -40 °C | 2 | TUBULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.60 |