Filter Your Search
1 - 3 of 3 results
|
B32322-B4505-J010
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 5 µF | 5 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32322 | RATED AC VOLTAGE(V) : 400 | e3 | 85 °C | -25 °C | CYLINDRICAL PACKAGE | NO | MATTE TIN | LUG | EPCOS AG | CAN, ROHS COMPLIANT | compliant | |||||||||||
|
B32322B4505J010
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 5 µF | 5 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | LUG | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | |||||||||
|
B32322B4505J010
TDK Corporation
|
Check for Price | Yes | Obsolete | 5 µF | 5 % | 5 % | POLYPROPYLENE | FILM CAPACITOR | 400 V | B32322 | 85 °C | -25 °C | 2 | Quick Connect | Bulk | 30 mm | 62 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.80 |