Filter Your Search
1 - 5 of 5 results
|
B32327-B4405-J017/8
TDK Epcos
|
Check for Price | Yes | Yes | Active | 4 µF | 5 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | FLEXIBLE WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | |||||
|
B32327-B4405-J017/8
TDK Corporation
|
Check for Price | Yes | Active | 4 µF | 5 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | FLEXIBLE WIRE | TDK CORP | , | compliant | ||||||||
|
B32327B4405J017
TDK Epcos
|
Check for Price | Yes | Yes | Active | 4 µF | 5 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | FLEXIBLE WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | ||||
|
B32327B4405J017
TDK Corporation
|
Check for Price | Yes | Active | 4 µF | 5 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | FLEXIBLE WIRE | TDK CORP | , | compliant | |||||||
|
B32327-B4405-J017
TDK Epcos
|
Check for Price | Yes | Yes | Active | 4 µF | 5 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32327 | RATED AC VOLTAGE (V): 400 | e3 | 85 °C | -25 °C | CYLINDRICAL PACKAGE | BULK | NO | MATTE TIN | FLEXIBLE WIRE | EPCOS AG | , | compliant |