Filter Your Search
1 - 2 of 2 results
|
B32329B9306J053
TDK Corporation
|
Check for Price | Yes | Active | 30 µF | 5 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32329 | RATED AC VOLTAGE (V): 480 | 480 V | B32329 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | FLEXIBLE WIRE | 45 mm | 95 mm | TDK CORP | , | compliant | |||||
|
B32329B9306J053
TDK Epcos
|
Check for Price | Yes | Yes | Active | 30 µF | 5 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32329 | RATED AC VOLTAGE (V): 480 | 480 V | B32329 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | FLEXIBLE WIRE | 45 mm | 95 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 |