Filter Your Search
1 - 3 of 3 results
|
B32330-B1106-J050
TDK Epcos
|
Check for Price | Yes | Yes | Active | 10 µF | 5 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32330 | RATED AC VOLTAGE (V): 250 | e3 | 85 °C | -25 °C | CYLINDRICAL PACKAGE | NO | MATTE TIN | LUG | EPCOS AG | , | compliant | |||||||||||
|
B32330B1106J050
TDK Corporation
|
Check for Price | Yes | Active | 10 µF | 5 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32330 | RATED AC VOLTAGE (V): 250 | 250 V | B32330(250V) | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Quick Connect | Bulk | NO | MATTE TIN | LUG | 30 mm | 68 mm | TDK CORP | , | compliant | |||||
|
B32330B1106J050
TDK Epcos
|
Check for Price | Yes | Yes | Active | 10 µF | 5 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32330 | RATED AC VOLTAGE (V): 250 | 250 V | B32330(250V) | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Quick Connect | Bulk | NO | MATTE TIN | LUG | 30 mm | 68 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 |