Filter Your Search
1 - 2 of 2 results
|
B32340C4156J000
TDK Corporation
|
Check for Price | No | Obsolete | 15 µF | 10 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | IEC60831-1/2; UL | 55 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | CAN | NO | FLEXIBLE WIRE | 40 mm | 80 mm | TDK CORP | , | compliant | |||||
|
B32340C4156J000
TDK Epcos
|
Check for Price | No | No | Obsolete | 15 µF | 10 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | IEC60831-1/2; UL | 55 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | CAN | NO | FLEXIBLE WIRE | 40 mm | 80 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 |