Filter Your Search
1 - 2 of 2 results
|
B32356B4205J013
TDK Epcos
|
Check for Price | Yes | Yes | Active | 2 µF | 5 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | Receptacles on request | 450 V | e3 | IEC60252-1 | 85 °C | -25 °C | 2 | CAN | TAPE, CARDBOARD | NO | TIN | FLEXIBLE WIRE | 25 mm | 58 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | TDK | ||
|
B32356B4205J013
TDK Corporation
|
Check for Price | Yes | Active | 2 µF | 5 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | Receptacles on request | 450 V | e3 | IEC60252-1 | 85 °C | -25 °C | 2 | CAN | TAPE, CARDBOARD | NO | TIN | FLEXIBLE WIRE | 25 mm | 58 mm | TDK CORP | , | compliant | TDK |