Filter Your Search
1 - 2 of 2 results
|
B32361A2706J050
TDK Epcos
|
Check for Price | Yes | Yes | Active | 70 µF | 675 V | 5 % | 5 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | 350 V | CE, IEC61071, UL | 70 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | BULK | NO | 35 mm | BINDING POST | 63.5 mm | 82 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | TDK | ||
|
B32361A2706J050
TDK Corporation
|
Check for Price | Yes | Active | 70 µF | 675 V | 5 % | 5 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | 350 V | CE, IEC61071, UL | 70 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | BULK | NO | 35 mm | BINDING POST | 63.5 mm | 82 mm | TDK CORP | , | compliant | TDK |