Filter Your Search
1 - 10 of 80 results
|
B32427-A1605-J017
TDK Epcos
|
Check for Price | Yes | Yes | Active | 6 µF | 5 % | 5 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | FLEXIBLE WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | ||
|
B32427-A1605-J016
TDK Corporation
|
Check for Price | Yes | Active | 6 µF | 5 % | 5 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | FLEXIBLE WIRE | TDK CORP | , | compliant | |||||
|
B32427-A1605-K037
TDK Epcos
|
Check for Price | Yes | Yes | Active | 6 µF | 10 % | 10 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | FLEXIBLE WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | ||
|
B32427-A1605-J038
TDK Corporation
|
Check for Price | Yes | Active | 6 µF | 5 % | 5 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | FLEXIBLE WIRE | TDK CORP | , | compliant | |||||
|
B32427-A1605-J013
TDK Corporation
|
Check for Price | Yes | Active | 6 µF | 5 % | 5 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | FLEXIBLE WIRE | TDK CORP | , | compliant | |||||
|
B32427-A1605-J010
TDK Corporation
|
Check for Price | Yes | Active | 6 µF | 5 % | 5 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | FLEXIBLE WIRE | TDK CORP | , | compliant | |||||
|
B32427-A1605-K036
TDK Corporation
|
Check for Price | Yes | Active | 6 µF | 10 % | 10 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | FLEXIBLE WIRE | TDK CORP | , | compliant | |||||
|
B32427-A1605-K013
TDK Epcos
|
Check for Price | Yes | Yes | Active | 6 µF | 10 % | 10 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | FLEXIBLE WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | ||
|
B32427-A1605-K012
TDK Epcos
|
Check for Price | Yes | Yes | Active | 6 µF | 10 % | 10 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | FLEXIBLE WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | ||
|
B32427-A1605-K016
TDK Epcos
|
Check for Price | Yes | Yes | Active | 6 µF | 10 % | 10 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | FLEXIBLE WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 |