Filter Your Search
1 - 2 of 2 results
|
B32520C0474J000
TDK Epcos
|
$0.2828 | Yes | Yes | Obsolete | 470 nF | 63 V | 5 % | 3912 | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 40 | Special Lead Length Available On Request | 40 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 8 mm | 10 mm | 3 mm | EPCOS AG | , 3912 | unknown | EAR99 | 8532.25.00.70 | TDK | |||
|
B32520C0474J000
TDK Corporation
|
Check for Price | Yes | Active | 470 nF | 63 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 40 V | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 8 mm | 10 mm | 3 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | TDK |