Filter Your Search
1 - 3 of 3 results
|
B32520-C1684-K189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 680 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32520 | RATED AC VOLTAGE (V): 400 | 63 V | B32520 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 7.5 mm | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.24.0060 | ||||||||
|
B32520C1684K189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 680 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR, 14 Inch | NO | MATTE TIN | 7.5 mm | WIRE | 12 mm | 10.3 mm | 6 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||||||
|
B32520C1684K189
TDK Corporation
|
Check for Price | Yes | Active | 680 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR, 14 Inch | NO | MATTE TIN | 7.5 mm | WIRE | 12 mm | 10.3 mm | 6 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | TDK |