Filter Your Search
1 - 10 of 13 results
|
B32522C1155J000
TDK Epcos
|
$0.7405 | Yes | Yes | Active | 1.5 µF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 11 mm | 18 mm | 6 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||||||
|
B32522-C1155-J
TDK Corporation
|
Check for Price | Yes | Active | 1.5 µF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 400 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | |||||||||||||||
|
B32522-C1155-J3
TDK Epcos
|
Check for Price | Yes | Obsolete | 1.5 µF | 100 V | 50 % | 5 % | POLYESTER | FILM CAPACITOR | 63 V | B32522 | e3 | 100 °C | -55 °C | 2 | Radial | Matte Tin (Sn) | 15 mm | 18 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||
|
B32522C1155J000
TDK Corporation
|
Check for Price | Yes | Active | 1.5 µF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 11 mm | 18 mm | 6 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||||||
|
B32522C1155J189
TDK Corporation
|
Check for Price | Yes | Active | 1.5 µF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | MATTE TIN | 15 mm | WIRE | 11 mm | 18 mm | 6 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||||||
|
B32522C1155J289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1.5 µF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | MATTE TIN | 15 mm | WIRE | 11 mm | 18 mm | 6 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||||||
|
B32522C1155J289
TDK Corporation
|
Check for Price | Yes | Active | 1.5 µF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | MATTE TIN | 15 mm | WIRE | 11 mm | 18 mm | 6 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||||||
|
B32522-C1155-J3289
TDK Epcos
|
Check for Price | Yes | Obsolete | 1.5 µF | 100 V | 50 % | 5 % | POLYESTER | FILM CAPACITOR | 63 V | B32522 | e3 | 100 °C | -55 °C | 2 | Radial | Matte Tin (Sn) | 15 mm | 18 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||
|
B32522-C1155-J289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1.5 µF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32522 | RATED AC VOLTAGE (V): 400 | 63 V | B32522 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 15 mm | WIRE | 18 mm | EPCOS AG | RADIAL LEADED, LEAD FREE | compliant | EAR99 | 8532.24.0060 | |||||||
|
B32522-C1155-J3189
TDK Epcos
|
Check for Price | Yes | Obsolete | 1.5 µF | 100 V | 50 % | 5 % | POLYESTER | FILM CAPACITOR | 63 V | B32522 | e3 | 100 °C | -55 °C | 2 | Radial | Matte Tin (Sn) | 15 mm | 18 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.80 |