Filter Your Search
1 - 3 of 3 results
|
B32522C6334K189
TDK Corporation
|
Check for Price | Yes | Active | 330 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | NO | Matte Tin (Sn) | WIRE | TDK CORP | RADIAL LEADED, LEAD FREE | compliant | TDK | |||||||||||
|
B32522-C6334-K189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 330 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32522 | RATED AC VOLTAGE (V): 200 | 200 V | B32522 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 15 mm | WIRE | 18 mm | EPCOS AG | , | compliant | ||||||
|
B32522C6334K189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 330 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | TDK | EAR99 | 8532.25.00.70 |