Filter Your Search
1 - 8 of 8 results
|
B32523Q1106K000
TDK Epcos
|
$3.2252 | Yes | Yes | Active | 10 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 22.5 mm | WIRE | 18.5 mm | 26.5 mm | 10.5 mm | EPCOS AG | , | not_compliant | EAR99 | 8532.25.00.70 | TDK | ||||||
|
B32523-Q1106-K189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 10 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32523 | RATED AC VOLTAGE (V): 400 | 63 V | B32523 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 22.5 mm | WIRE | 26.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.24.0060 | |||||||
|
B32523Q1106K189
TDK Corporation
|
Check for Price | Yes | Active | 10 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | MATTE TIN | 22.5 mm | WIRE | 18.5 mm | 26.5 mm | 10.5 mm | TDK CORP | , | not_compliant | EAR99 | 8532.25.00.70 | TDK | |||||||
|
B32523Q1106K289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 10 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | MATTE TIN | 22.5 mm | WIRE | 18.5 mm | 26.5 mm | 10.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||||||
|
B32523Q1106K289
TDK Corporation
|
Check for Price | Yes | Active | 10 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | MATTE TIN | 22.5 mm | WIRE | 18.5 mm | 26.5 mm | 10.5 mm | TDK CORP | , | not_compliant | EAR99 | 8532.25.00.70 | TDK | |||||||
|
B32523Q1106K000
TDK Corporation
|
Check for Price | Yes | Active | 10 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 22.5 mm | WIRE | 18.5 mm | 26.5 mm | 10.5 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||||||
|
B32523-Q1106-K289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 10 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32523 | RATED AC VOLTAGE (V): 400 | 63 V | B32523 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 22.5 mm | WIRE | 26.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.24.0060 | |||||||
|
B32523Q1106K189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 10 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | MATTE TIN | 22.5 mm | WIRE | 18.5 mm | 26.5 mm | 10.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK |