Filter Your Search
1 - 10 of 10 results
|
B32523Q3155K000
TDK Epcos
|
$0.8687 | Yes | Yes | Active | 1.5 µF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 22.5 mm | WIRE | 16 mm | 26.5 mm | 7 mm | EPCOS AG | , | not_compliant | EAR99 | 8532.25.00.70 | TDK | ||||||
|
B32523-Q3155-K289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1.5 µF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32523 | RATED AC VOLTAGE (V): 160 | 160 V | B32523 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 22.5 mm | WIRE | 26.5 mm | EPCOS AG | RADIAL LEADED, LEAD FREE | not_compliant | EAR99 | 8532.24.0060 | |||||||
|
B32523Q3155K289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1.5 µF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | MATTE TIN | 22.5 mm | WIRE | 16 mm | 26.5 mm | 7 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||||||
|
B32523Q3155K289
TDK Corporation
|
Check for Price | Yes | Active | 1.5 µF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | MATTE TIN | 22.5 mm | WIRE | 16 mm | 26.5 mm | 7 mm | TDK CORP | , | not_compliant | EAR99 | 8532.25.00.70 | TDK | |||||||
|
B32523Q3155K189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1.5 µF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | MATTE TIN | 22.5 mm | WIRE | 16 mm | 26.5 mm | 7 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||||||
|
B32523-Q3155-K
TDK Corporation
|
Check for Price | Yes | Active | 1.5 µF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | TDK | ||||||||||||||
|
B32523Q3155K189
TDK Corporation
|
Check for Price | Yes | Active | 1.5 µF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | MATTE TIN | 22.5 mm | WIRE | 16 mm | 26.5 mm | 7 mm | TDK CORP | , | not_compliant | EAR99 | 8532.25.00.70 | TDK | |||||||
|
B32523-Q3155-K
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1.5 µF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||||||||||
|
B32523-Q3155-K189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1.5 µF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32523 | RATED AC VOLTAGE (V): 160 | 160 V | B32523 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 22.5 mm | WIRE | 26.5 mm | EPCOS AG | RADIAL LEADED, LEAD FREE | not_compliant | EAR99 | 8532.24.0060 | |||||||
|
B32523Q3155K000
TDK Corporation
|
Check for Price | Yes | Active | 1.5 µF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 22.5 mm | WIRE | 16 mm | 26.5 mm | 7 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | TDK |