Filter Your Search
1 - 2 of 2 results
|
B32523Q3155K000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1.5 µF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 22.5 mm | WIRE | 16 mm | 26.5 mm | 7 mm | EPCOS AG | , | not_compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32523Q3155K000
TDK Corporation
|
Check for Price | Yes | Active | 1.5 µF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 22.5 mm | WIRE | 16 mm | 26.5 mm | 7 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | TDK |