Filter Your Search
1 - 10 of 11 results
|
B32537B1476K000
TDK Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 100 V | 10 % | 10 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 35 V | B32537 | 125 °C | -55 °C | 2 | Axial | Bulk | 20.7 mm | 34 mm | TDK CORP | , | unknown | EAR99 | 8532.25.00.80 | TDK | ||||||||
|
B32537B1476K007
TDK Epcos
|
Check for Price | Yes | Obsolete | 47 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 35 V | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.60 | |||||||
|
B32537B1476M000
TDK Epcos
|
Check for Price | Yes | Obsolete | 47 µF | 100 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 35 V | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.60 | |||||||
|
B32537B1476J000
TDK Epcos
|
Check for Price | Yes | Obsolete | 47 µF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 35 V | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.60 | TDK | ||||||
|
B32537B1476J000
TDK Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 100 V | 5 % | 5 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 35 V | B32537 | 125 °C | -55 °C | 2 | Axial | Bulk | 20.7 mm | 34 mm | TDK CORP | , | unknown | EAR99 | 8532.25.00.80 | TDK | ||||||||
|
B32537B1476J007
TDK Epcos
|
Check for Price | Yes | Obsolete | 47 µF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 35 V | e3 | 100 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | unknown | EAR99 | 8532.25.00.60 | |||||||
|
B32537-B1476-J
TDK Epcos
|
Check for Price | Yes | Obsolete | 47 µF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 35 V | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.60 | |||||||
|
B32537-B1476-K
TDK Epcos
|
Check for Price | Yes | Obsolete | 47 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 35 V | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.60 | |||||||
|
B32537-B1476-M
TDK Epcos
|
Check for Price | Yes | Obsolete | 47 µF | 100 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 35 V | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.60 | |||||||
|
B32537B1476M007
TDK Epcos
|
Check for Price | Yes | Obsolete | 47 µF | 100 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 35 V | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.60 |