Filter Your Search
1 - 10 of 13 results
|
B32537-B2105-J007
TDK Epcos
|
Check for Price | Yes | Obsolete | 1 µF | 160 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 60 V | e3 | 100 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | unknown | EAR99 | 8532.25.00.60 | |||||||||
|
B32537-B2105-K007
TDK Epcos
|
Check for Price | Yes | Obsolete | 1 µF | 160 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32537 | RATED AC VOLTAGE (V): 60 | e3 | 125 °C | -55 °C | TUBULAR PACKAGE | AMMO PACK | NO | MATTE TIN | WIRE | EPCOS AG | , | compliant | |||||||||||
|
B32537-B2105-M007
TDK Epcos
|
Check for Price | Yes | Obsolete | 1 µF | 160 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32537 | RATED AC VOLTAGE (V): 60 | e3 | 125 °C | -55 °C | TUBULAR PACKAGE | AMMO PACK | NO | MATTE TIN | WIRE | EPCOS AG | , | compliant | |||||||||||
|
B32537-B2105-J
TDK Epcos
|
Check for Price | Yes | Obsolete | 1 µF | 160 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 60 V | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.60 | |||||||||
|
B32537B2105M007
TDK Epcos
|
Check for Price | Yes | Obsolete | 1 µF | 160 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 60 V | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.60 | |||||||||
|
B32537B2105J000
TDK Corporation
|
Check for Price | Yes | Obsolete | 1 µF | 160 V | 5 % | 5 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 60 V | B32537 | 125 °C | -55 °C | 2 | Axial | Bulk | 9.4 mm | 21 mm | TDK CORP | , | unknown | EAR99 | 8532.25.00.80 | TDK | ||||||||||
|
B32537B2105K007
TDK Epcos
|
Check for Price | Yes | Obsolete | 1 µF | 160 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 60 V | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.60 | |||||||||
|
B32537B2105K000
TDK Epcos
|
Check for Price | Yes | Obsolete | 1 µF | 160 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 60 V | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.60 | TDK | ||||||||
|
B32537-B2105-K
TDK Epcos
|
Check for Price | Yes | Obsolete | 1 µF | 160 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 60 V | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.60 | |||||||||
|
B32537B2105J000
TDK Epcos
|
Check for Price | Yes | Obsolete | 1 µF | 160 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 60 V | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.60 | TDK |