Filter Your Search
1 - 2 of 2 results
|
B32561J6104K000
TDK Epcos
|
$0.2810 | Yes | Yes | Obsolete | 100 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 200 V | e3 | IEC60384-2 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 10 mm | WIRE | 6.9 mm | 11.5 mm | 4 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32561J6104K000
TDK Corporation
|
Check for Price | Yes | Obsolete | 100 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 200 V | e3 | IEC60384-2 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 10 mm | WIRE | 6.9 mm | 11.5 mm | 4 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | TDK |