Filter Your Search
1 - 2 of 2 results
|
B32562H3225J000
TDK Epcos
|
$0.6910 | Yes | Yes | Active | 2.2 µF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 160 V | e3 | IEC60384-2 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 12.8 mm | 16.5 mm | 10.7 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32562H3225J000
TDK Corporation
|
Check for Price | Yes | Active | 2.2 µF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 160 V | e3 | IEC60384-2 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 12.8 mm | 16.5 mm | 10.7 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | TDK |