Filter Your Search
1 - 4 of 4 results
|
B32564-J1106-J
TDK Corporation
|
Check for Price | Yes | Active | 10 µF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||||||||||
|
B32564J1106J000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 10 µF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | IEC60384-2 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 27.5 mm | WIRE | 11 mm | 29 mm | 7.6 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||
|
B32564J1106J000
TDK Corporation
|
Check for Price | Yes | Active | 10 µF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | IEC60384-2 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 27.5 mm | WIRE | 11 mm | 29 mm | 7.6 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||||
|
B32564-J1106-J
TDK Epcos
|
Check for Price | Yes | Yes | Active | 10 µF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.60 |