Parametric results for: B32591C3473K289 under Film Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: b32591c3473k289
Select parts from the table below to compare.
Compare
Compare
B32591C3473K289
TDK Corporation
Check for Price Yes Obsolete 47 nF 250 V 10 % 5120 10 % POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 160 V B32591 125 °C -55 °C 2 Radial Ammo Pack 10 mm 11 mm 13 mm 5 mm TDK CORP , 5120 unknown EAR99 8532.25.00.80
B32591-C3473-K289
TDK Epcos
Check for Price Yes Yes Obsolete 47 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR B32591 RATED VOLTAGE: 250 V e3 85 °C -55 °C RECTANGULAR PACKAGE AMMO PACK NO TIN WIRE EPCOS AG , compliant
B32591C3473K289
TDK Epcos
Check for Price Yes Yes Obsolete 47 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR B32591 RATED VOLTAGE: 250 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE AMMO PACK NO Matte Tin (Sn) WIRE EPCOS AG , compliant EAR99 8532.25.00.70