Parametric results for: B32591C6333J010 under Film Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: b32591c6333j010
Select parts from the table below to compare.
Compare
Compare
B32591C6333J010
TDK Corporation
Check for Price Yes Obsolete 33 nF 400 V 5 % 5120 5 % POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 200 V B32591 125 °C -55 °C 2 Radial Bulk 10 mm 16 mm 13 mm 5 mm TDK CORP , 5120 unknown EAR99 8532.25.00.80
B32591C6333J010
TDK Epcos
Check for Price Yes Yes Obsolete 33 nF 400 V 5 % 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR B32591 RATED VOLTAGE: 200 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE BULK NO Matte Tin (Sn) WIRE EPCOS AG , compliant EAR99 8532.25.00.70
B32591-C6333-J010
TDK Epcos
Check for Price Yes Yes Obsolete 33 nF 400 V 5 % 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR B32591 RATED VOLTAGE: 200 V e3 85 °C -55 °C RECTANGULAR PACKAGE BULK NO TIN WIRE EPCOS AG , compliant