Filter Your Search
1 - 10 of 65 results
|
B32593C1155M060
TDK Epcos
|
Check for Price | Active | 1.5 µF | 100 V | 20 % | 20 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | B32593 | 63 V | B32593 | 125 °C | -55 °C | 2 | Radial | Bulk | 17.5 mm | 21 mm | 26.5 mm | 7 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | |||||||||||||
|
B32593C1155K070
TDK Epcos
|
Check for Price | Active | 1.5 µF | 100 V | 10 % | 10 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | B32593 | 63 V | B32593 | 125 °C | -55 °C | 2 | Radial | Bulk | 20 mm | 21 mm | 26.5 mm | 7 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | |||||||||||||
|
B32593C1155K011
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1.5 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED VOLTAGE: 63 V | 63 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 22.5 mm | WIRE | 21 mm | 26.5 mm | 7 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||||
|
B32593C1155K010
TDK Corporation
|
Check for Price | Yes | Active | 1.5 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | IEC60384-2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 22.5 mm | WIRE | 14 mm | 26.5 mm | 7 mm | TDK CORP | , | compliant | TDK | ||||||||
|
B32593C1155K010
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1.5 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | IEC60384-2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 22.5 mm | WIRE | 14 mm | 26.5 mm | 7 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||||
|
B32593C1155M008
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1.5 µF | 100 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED VOLTAGE: 63 V | 63 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 22.5 mm | WIRE | 16.5 mm | 26.5 mm | 7 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||||
|
B32593C1155M010
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1.5 µF | 100 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | IEC60384-2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 22.5 mm | WIRE | 14 mm | 26.5 mm | 7 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||||
|
B32593-C1155-J189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1.5 µF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32593 | RATED VOLTAGE: 63 V | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR | NO | TIN | WIRE | EPCOS AG | , | compliant | ||||||||||||||
|
B32593C1155J070
TDK Epcos
|
Check for Price | Active | 1.5 µF | 100 V | 5 % | 5 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | B32593 | 63 V | B32593 | 125 °C | -55 °C | 2 | Radial | Bulk | 20 mm | 21 mm | 26.5 mm | 7 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | |||||||||||||
|
B32593-C1155-J010
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1.5 µF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32593 | RATED VOLTAGE: 63 V | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NO | TIN | WIRE | EPCOS AG | , | compliant |